Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 58 V dc, 12

Subtotal (1 unit)*

$145.94

(exc. GST)

$160.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.94

*price indicative

RS Stock No.:
195-1877
Distrelec Article No.:
303-04-320
Mfr. Part No.:
XS630B4PAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 58 V dc, 12 → 48 V dc

Length

66.1mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

58V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

500Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CE, CSA, E2, UL

Reverse Polarity Protection

Yes

Shielding

Unshielded

Switching Current

200 mA

Series

OsiSense XS

COO (Country of Origin):
FR
Inductive Sensor XS6 M30 - L63MM - BRASS - SN22MM - 12..48VDC - CABLE 2M

Related links