Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 12 → 48 V dc

Subtotal (1 unit)*

$73.37

(exc. GST)

$80.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.37

*price indicative

RS Stock No.:
179-9932
Mfr. Part No.:
XS630B4NAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

Length

66.1mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Brass

Width

36mm

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M30 - L63mm - brass - Sn22mm - 12..48VDC - cable 2m

Related links