Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 10 → 36 V dc,

Subtotal (1 unit)*

$130.08

(exc. GST)

$143.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.08

*price indicative

RS Stock No.:
195-1867
Mfr. Part No.:
XS618B3DBM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP67, IP69K

Length

50.2mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Switching Current

100 mA

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Standards Met

CE, CSA, UL

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Series

OsiSense XS

Reverse Polarity Protection

Yes

COO (Country of Origin):
FR
Inductive Sensor XS6 M18 - L50MM - BRASS - SN8MM - 12..24VDC - M12

Related links