Omron Inductive Threaded Barrel Proximity Sensor, M12, 16 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$202.70

(exc. GST)

$222.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.70

*price indicative

RS Stock No.:
188-9127
Mfr. Part No.:
E2E-X16MB1TL12-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

16 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

69.1mm

Mounting Type

Non-Flush

Width

12mm

Housing Material

Brass

Maximum DC Voltage

30V

Diameter

29 mm

Minimum Operating Temperature

-25°C

Switching Current

16 mA

Depth

12mm

Communication Protocol

IO-LINK

Maximum Operating Temperature

+70°C

Series

E2E-NEXT

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Standards Met

CE

COO (Country of Origin):
CN

Omron E2E-NEXT Series Proximity Sensor, 16mm Detection Range, PNP Output Function - E2E-X16MB1TL12-M1


This proximity sensor is designed for industrial automation and offers an impressive detection range of 16mm. It features a robust M12 threaded barrel housing, measuring 69.1mm in length and 12mm in width. With inductive sensing technology, this sensor is encapsulated in a durable brass housing, ensuring reliability in demanding environments.

Features & Benefits


• Boasts the longest sensing range in the industry for reliable detection
• Offers reverse polarity and short circuit overload protection for enhanced safety
• Compact M12 design allows for versatile installation options
• Rated IP67, IP67G, and IP69K for superior durability against moisture and dust
• Non-flush mounting capability for easy integration into various applications

Applications


• Used in automated manufacturing for precise object detection
• Suitable for assembly lines requiring reliable part presence sensing
• Used in packaging operations to enhance process efficiency
• Ideal for robotic ensuring accurate positioning
• Utilised in conveyor systems for secure product tracking

How does the IO-Link feature enhance functionality?


The IO-Link feature allows for advanced communication capabilities, enabling real-time data monitoring and diagnostics. This provides users with detailed insights into sensor conditions, facilitating predictive maintenance and reducing downtime.

What protection mechanisms are in place for this sensor?


The sensor includes reverse polarity protection to safeguard against incorrect connections and short circuit overload protection to prevent operational failures, ensuring longevity and reliability in various environments.

In what conditions can the sensor operate effectively?


This model operates optimally across a wide temperature range from -25°C to +70°C, making it suitable for use in both harsh and moderate environments without performance degradation.

Related links