Omron Inductive Threaded Barrel Proximity Sensor, M12, 16 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$171.36

(exc. GST)

$188.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.36

*price indicative

RS Stock No.:
188-9122
Mfr. Part No.:
E2E-X16MB1T12-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

16 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Housing Material

Brass

Width

12mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Communication Protocol

IO-LINK

Depth

12mm

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

16 mA

Reverse Polarity Protection

Yes

Series

E2E-NEXT

COO (Country of Origin):
CN
Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy

Related links