Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$170.47

(exc. GST)

$187.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.47

*price indicative

RS Stock No.:
188-9111
Distrelec Article No.:
302-33-786
Mfr. Part No.:
E2E-X2B1TL8-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

47.8mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Flush

Width

8mm

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Switching Current

16 mA

Maximum Switching Frequency

1.5kHz

Shielding

Shielded

Series

E2E-NEXT

Switching Frequency

1.5 kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Depth

13mm

Short Circuit Overload Protection

Yes

Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy

Related links