Omron Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$186.96

(exc. VAT)

$205.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.96

*price indicative

RS Stock No.:
188-9105
Mfr. Part No.:
E2E-X3B1T8-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

37.8mm

Mounting Type

Quasi-Flush

Width

8mm

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

1kHz

Series

E2E-NEXT

Depth

13mm

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Switching Current

16 mA

Shielding

Shielded

Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy

Related links