Omron Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9110
- Mfr. Part No.:
- E2E-X8MB1T8-M1
- Brand:
- Omron
Subtotal (1 unit)*
$249.80
(exc. GST)
$274.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.80 |
*price indicative
- RS Stock No.:
- 188-9110
- Mfr. Part No.:
- E2E-X8MB1T8-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 37.8mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 16 mA | |
| Depth | 13mm | |
| Maximum Switching Frequency | 500Hz | |
| Series | E2E-NEXT | |
| Standards Met | CE | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 37.8mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 16 mA | ||
Depth 13mm | ||
Maximum Switching Frequency 500Hz | ||
Series E2E-NEXT | ||
Standards Met CE | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Communication Protocol IO-LINK | ||
Short Circuit Overload Protection Yes | ||
Omron E2E-NEXT Series Proximity Sensor, 8mm Detection Range, IP67/IP67G/IP69K - E2E-X8MB1T8-M1
This proximity sensor is designed for automation applications, using inductive technology to detect metallic objects within an 8mm sensing range. Its durable construction features a stainless steel housing, suitable for harsh environments.
Features & Benefits
• Accurate detection of metallic objects
• M8 threaded design for secure mounting
• Non-flush mounting allows for flexible installation
• M8 threaded design for secure mounting
• Non-flush mounting allows for flexible installation
Applications
• Detection of objects in conveyor systems
• Position sensing in automatic machinery
• Feedback control in robotic
• Quality assurance in packaging machinery
• Position sensing in automatic machinery
• Feedback control in robotic
• Quality assurance in packaging machinery
What is the operating temperature range for this sensor?
The sensor operates effectively between -25°C and +70°C, accommodating a range of environmental conditions.
Can this sensor be used with existing automation systems?
Yes, it is compatible with various automation systems due to its IO-Link capability, allowing for straightforward integration.
Do I need any special tools for installation?
Standard tools for M8 threaded installations are sufficient, making setup easy and efficient.
How does the sensor protect against electrical issues?
It includes reverse polarity and short circuit overload protection to enhance operational safety and reliability.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
