Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 188-9103
- Mfr. Part No.:
- E2E-X4C18-M1
- Brand:
- Omron
Subtotal (1 unit)*
$195.33
(exc. GST)
$214.86
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $195.33 |
*price indicative
- RS Stock No.:
- 188-9103
- Mfr. Part No.:
- E2E-X4C18-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 43mm | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Diameter | M8 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 700Hz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Series | E2E-NEXT | |
| Communication Protocol | IO-LINK | |
| Shielding | Shielded | |
| Depth | 24mm | |
| Switching Current | 16 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 700 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 43mm | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Diameter M8 | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 700Hz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Series E2E-NEXT | ||
Communication Protocol IO-LINK | ||
Shielding Shielded | ||
Depth 24mm | ||
Switching Current 16 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 700 Hz | ||
Omron E2E-NEXT Series Proximity Sensor, 4mm Detection Range, M8 Thread size - E2E-X4C18-M1
This proximity sensor is a highly advanced inductive device designed for precise detection applications. With a compact M8 threaded format, it features an impressive 4mm detection range and is ideally suited for various industrial uses. The robust brass housing ensures durability, while the IP67 and IP69K ratings confer excellent protection against dust and water ingress.
Features & Benefits
• High-temperature tolerance, operational from -25°C to +70°C
• Quasi-flush mounting design facilitates easy installation
• Exceptional shielding to minimise electromagnetic interference
• Integrated reverse polarity and short circuit overload protection
• Quasi-flush mounting design facilitates easy installation
• Exceptional shielding to minimise electromagnetic interference
• Integrated reverse polarity and short circuit overload protection
Applications
• Utilised in automation frameworks for reliable position sensing
• Effective on assembly lines for detecting object proximity
• Suitable for harsh environments requiring robust sensors
• Applicable in machine tooling for accurate measurement
• Ideal for conveying systems to monitor product movement
• Effective on assembly lines for detecting object proximity
• Suitable for harsh environments requiring robust sensors
• Applicable in machine tooling for accurate measurement
• Ideal for conveying systems to monitor product movement
What type of output does this sensor provide and how is it beneficial?
The sensor features an NPN output, which allows it to seamlessly interface with various control systems. This provides flexibility for integration across multiple applications and ensures quick response times in operational settings.
How does the IP rating influence the sensor's placement in industrial environments?
With an IP67 and IP69K rating, it can operate efficiently in environments exposed to water and dust, making it suitable for heavy-duty applications where such conditions may be present, thereby extending its lifespan.
Can the sensor's settings be modified remotely?
Yes, the inclusion of IO-Link technology supports remote adjustments and monitoring, enabling users to configure settings, retrieve data, and perform diagnostics without physical access, streamlining maintenance efforts.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
