Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$261.47

(exc. GST)

$287.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.47

*price indicative

RS Stock No.:
188-9101
Mfr. Part No.:
E2EQ-X12B1T18 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mounting Type

Quasi-Flush

Housing Material

Brass

Width

18mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Switching Current

16 mA

Shielding

Shielded

Series

E2E-NEXT

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy

Related links