Omron Inductive Threaded Barrel Proximity Sensor, M12, 9 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$181.22

(exc. GST)

$199.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.22

*price indicative

RS Stock No.:
188-9087
Mfr. Part No.:
E2E-X9B1TL12 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

9 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

69.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Width

12mm

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

700Hz

Shielding

Shielded

Depth

17mm

Switching Current

16 mA

Series

E2E-NEXT

Switching Frequency

700 Hz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
CN
Long-distance Detection Prevents Unexpected Facility Stoppages
The world's longest sensing distance
With high-brightness LED, the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Comes in a wide variation to make sensor selection easy

Related links