Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$119.51

(exc. GST)

$131.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.51

*price indicative

RS Stock No.:
188-9086
Distrelec Article No.:
302-33-805
Mfr. Part No.:
E2E-X4B1TL12 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

69.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Housing Material

Brass

Width

12mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

17mm

Shielding

Shielded

Maximum Operating Temperature

+70°C

Communication Protocol

IO-LINK

Series

E2E-NEXT

Standards Met

CE

Switching Frequency

1 kHz

Maximum Switching Frequency

1kHz

Switching Current

16 mA

Reverse Polarity Protection

Yes

COO (Country of Origin):
CN

Omron E2E-NEXT Series Proximity Sensor, Brass Housing, IP69K - E2E-X4B1TL12 2M


This Omron proximity sensor is a cutting-edge innovation designed to revolutionise industrial automation processes. With advanced features and a durable design, this sensor offers unparalleled performance and reliability in the most demanding environments.

Features & Benefits


• Cutting-edge IO-Link communication protocol for seamless integration with automation systems
• Detection range of 4mm, providing accurate and reliable sensing capabilities
• Robust brass barrel housing with IP67, IP67G, and IP69K ratings for superior durability
• PNP output type for easy and convenient installation
• Inductive sensor technology for precise and efficient operation
• Flush mount design for seamless integration into existing machinery
• Wide supply voltage range of 10 to 30V DC for versatile applications
• Unique reverse polarity protection and short circuit overload protection for enhanced safety

Applications


• Suitable for a wide range of industrial applications including machining, welding, assembly, and conveyor systems
• Ideal for use in smart factories, providing predictive maintenance and data acquisition capabilities
• Can be used for applications where stable detection of small or complex parts is required
• Designed to withstand harsh environments with its robust housing and oil resistance

Can it provide real-time information on sensor failure?


Yes, it offers real-time identification of the site and substance of sensor failure, enabling quick troubleshooting.

Will it help reduce machine downtime?


Yes, with automatic alerts for maintenance needs and quick recovery features, it significantly reduces machine downtime.

Is it suitable for applications requiring standardised design and down-sizing?


Yes, the sensor offers a one-sise-smaller design and can help reduce the number of parts kept in inventory.

Can it be easily integrated into existing automation systems?


Yes, it features IO-Link standardised in all Omron new sensors, allowing for easy communication and plug-and-play compatibility.

Will it improve productivity and efficiency in industrial operations?


Yes, with features like predictive maintenance and continuous communication, it enhances overall productivity and reduces operational costs.

Related links