Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 5 → 30 V dc
- RS Stock No.:
- 184-8821
- Mfr. Part No.:
- NBN3-8GM30-E2-V1
- Brand:
- Pepperl + Fuchs
Bulk discount available
Subtotal (1 unit)*
$245.85
(exc. GST)
$270.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $245.85 |
| 5 + | $236.03 |
*price indicative
- RS Stock No.:
- 184-8821
- Mfr. Part No.:
- NBN3-8GM30-E2-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 55mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1 | |
| Switching Frequency | 4.5 kHz | |
| Maximum Operating Temperature | +85°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Depth | 12mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 4.5kHz | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 5 → 30 V dc | ||
Length 55mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards Met CCC Certified, CE Certified, cULus Listed, EN 60947-5-2, EN 60947-5-2/A1, IEC 60947-5-2, IEC 60947-5-2 AMD 1 | ||
Switching Frequency 4.5 kHz | ||
Maximum Operating Temperature +85°C | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Depth 12mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 4.5kHz | ||
- COO (Country of Origin):
- VN
3 mm non-flush
Increased operating distance
Extended temperature range -40 ... +85 °C
Increased operating distance
Extended temperature range -40 ... +85 °C
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 3 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
