Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 5 → 36 V dc

Subtotal (1 unit)*

$218.09

(exc. GST)

$239.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 09 March 2026
  • Plus 18 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.09

*price indicative

RS Stock No.:
239-7468
Mfr. Part No.:
NBN8-12GM30-E2-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

5 → 36 V dc

IP Rating

IP68

Length

44.45mm

Mounting Type

Non-Flush

Housing Material

Brass, White Bronze Coated

Maximum DC Voltage

36V

Minimum Operating Temperature

-40°C

Series

NBN

Maximum Switching Frequency

1.65kHz

Switching Current

200 mA

Switching Frequency

1.65 kHz

Maximum Operating Temperature

+85°C

Shielding

Unshielded

COO (Country of Origin):
VN
The Pepperl + Fuchs Inductive analog output sensors are used to detect metal objects within specific operating ranges. This object distance is then translated into an analog output signal proportional to distance, making these sensors ideally suited for measuring and control applications. The Pepperl+Fuchs product offering includes operational detection ranges. Due to the low temperature deviation of our inductive analog sensor product, only 1/1000 of the final value per degree Celsius, the sensor remains reliable and accurate even under non-constant ambient conditions.

Maximum corrosion protection with white bronze coating
Modern design the green end cap with a clearly visible LED
Laser marking is easily legible and robust

Related links