Pepperl + Fuchs Inductive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 60 V dc
- RS Stock No.:
- 184-8814
- Mfr. Part No.:
- NBB8-F33-E2
- Brand:
- Pepperl + Fuchs
Bulk discount available
Subtotal (1 unit)*
$295.67
(exc. GST)
$325.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $295.67 |
| 5 + | $283.85 |
*price indicative
- RS Stock No.:
- 184-8814
- Mfr. Part No.:
- NBB8-F33-E2
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 60 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Width | 25mm | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -35°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Depth | 10mm | |
| Switching Current | 200 mA | |
| Standards Met | CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | |
| Switching Frequency | 350 Hz | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 350Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 60 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Width 25mm | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -35°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Depth 10mm | ||
Switching Current 200 mA | ||
Standards Met CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2 | ||
Switching Frequency 350 Hz | ||
Shielding Unshielded | ||
Maximum Switching Frequency 350Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- ID
8 mm flush
3-wire DC
3-wire DC
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Barrel Inductive Proximity Sensor 8 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 0-20 mA, 15 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor 50 mm Detection 10 → 60 V dc
