SICK Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$119.95

(exc. GST)

$131.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.95

*price indicative

RS Stock No.:
184-6343
Mfr. Part No.:
IME12-06BNSZC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Width

12mm

Housing Material

Brass Nickel Plated

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE Certified, cULus Listed

Switching Frequency

800 Hz

Maximum Operating Temperature

+75°C

Switching Current

10 mA

Series

IME12

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

800Hz

Shielding

Shielded

Reverse Polarity Protection

Yes

COO (Country of Origin):
HU

Cylindrical Threaded Housing Inductive Sensors


The IME08 series of inductive proximity sensors from SICK are ideal for use in many applications they can reduce machine downtime and have fewer maintenance costs due to longer service life.

Features and benefits


DC 3-wire
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C

IME12-06BNSZC


SICK IME12-06BNSZC inductive proximity sensor features a sensing range upto 6 mm with a NPN-NO output. The sensors is encapsulated in nickel-plated brass with a M12 x 1 fully threaded body and a M12 4 Pin electrical connection.


Sick Inductive Sensors

Related links