Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 12 → 48 V dc
- RS Stock No.:
- 179-9906
- Mfr. Part No.:
- XS518BLNAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$58.33
(exc. GST)
$64.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.33 |
*price indicative
- RS Stock No.:
- 179-9906
- Mfr. Part No.:
- XS518BLNAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 62mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Width | 18mm | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Series | OsiSense XS | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 2 kHz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 48 V dc | ||
Length 62mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Width 18mm | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Series OsiSense XS | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 2 kHz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 2kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS5 M18 - L62mm - brass - Sn5mm - 12..48VDC - cable 2m
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
