Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 179-9897
- Mfr. Part No.:
- XS118B3PBL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$61.31
(exc. GST)
$67.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.31 |
*price indicative
- RS Stock No.:
- 179-9897
- Mfr. Part No.:
- XS118B3PBL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 40.15mm | |
| Mounting Type | Flush | |
| Width | 24mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Depth | 4mm | |
| Switching Current | 200 mA | |
| Series | General Purpose | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65, IP67 | ||
Length 40.15mm | ||
Mounting Type Flush | ||
Width 24mm | ||
Housing Material Metal | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Depth 4mm | ||
Switching Current 200 mA | ||
Series General Purpose | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS1 M18 - L39mm - brass - Sn8mm - 12..24VDC - cable 2m
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
