Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 179-9894
- Distrelec Article No.:
- 303-04-138
- Mfr. Part No.:
- XS108B3PAM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$60.69
(exc. GST)
$66.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.69 |
*price indicative
- RS Stock No.:
- 179-9894
- Distrelec Article No.:
- 303-04-138
- Mfr. Part No.:
- XS108B3PAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 45mm | |
| Mounting Type | Flush | |
| Width | 13mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Depth | 13mm | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2.5kHz | |
| Short Circuit Overload Protection | Yes | |
| Series | General Purpose | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 2.5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65, IP67 | ||
Length 45mm | ||
Mounting Type Flush | ||
Width 13mm | ||
Housing Material Metal | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Depth 13mm | ||
Shielding Shielded | ||
Maximum Switching Frequency 2.5kHz | ||
Short Circuit Overload Protection Yes | ||
Series General Purpose | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 2.5 kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- ID
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm.Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS1 M8 - L45mm - brass - Sn2mm - 12..24VDC – M12
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 48 V dc
