Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO+NC, 12 → 24 V dc

Subtotal (1 unit)*

$157.60

(exc. GST)

$173.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$157.60

*price indicative

RS Stock No.:
221-2948
Mfr. Part No.:
XS2M08PC410D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2.5 mm

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

61mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

200 mA

Maximum Switching Frequency

5kHz

Depth

13mm

Maximum Operating Temperature

+70°C

Series

XS

Switching Frequency

5 kHz

COO (Country of Origin):
FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.

High operating rates
Fast response
Excellent resistance to industrial environments

Related links