Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 0-10 V, 24 V dc

Subtotal (1 unit)*

$989.71

(exc. GST)

$1,088.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$989.71

*price indicative

RS Stock No.:
177-8888
Mfr. Part No.:
XXA18B1VM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

1 m

Analogue Switching Output Type

0-10 V

Connection Type

M12

Supply Voltage

24 V dc

Length

79mm

IP Rating

IP67

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum AC Voltage

10V

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508

Ultrasonic sensor cyl. 90 deg M18 - Sn=1m - analog 0-10V - SYNC - connector M12

Related links