Turck Ultrasonic Threaded Barrel Proximity Sensor, M18, 400 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 175-7688
- Mfr. Part No.:
- RU40U-M18ES-L18X2-H1151
- Brand:
- Turck
Subtotal (1 unit)*
$626.80
(exc. GST)
$689.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.80 |
*price indicative
- RS Stock No.:
- 175-7688
- Mfr. Part No.:
- RU40U-M18ES-L18X2-H1151
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 400 mm | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 92mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | EN 60947-5-7, IEC 60068-2, SN 29500 | |
| Switching Current | 150 mA | |
| Maximum Switching Frequency | 5.2Hz | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 5.2 Hz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 400 mm | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 92mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Standards Met EN 60947-5-7, IEC 60068-2, SN 29500 | ||
Switching Current 150 mA | ||
Maximum Switching Frequency 5.2Hz | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 5.2 Hz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- DE
Ultrasonic sensors capture a multitude of objects contactlessly and wearfree with ultrasonic waves. It does not matter whether theobject is transparent or opaque, metallic ornonmetallic, firm, liquid or powdery. Even environmental conditions such as spray, dust or rain hardly affect their function. The sonic cone diagram indicates the detection range of the sensor. Quadratic targets ina range of sizes (20 x 20 mm, 100 x 100 mm)and a round rod with a diameter of 27 mm are used. Important: The detection ranges for other targets may differ from those for standard targets due to the different reflection properties and geometries.
Rectangular transducer front
Cylindrical housing M18, potted
Connection via M12 x 1 male
Teach range adjustable via adapter
Temperature compensation
Blind zone: 2.5 cm
Range: 40 cm
Resolution: 0.5 mm
Sonic cone angle: 9°
Analog output, 4..20 mA, additional
switching output PNP
Cylindrical housing M18, potted
Connection via M12 x 1 male
Teach range adjustable via adapter
Temperature compensation
Blind zone: 2.5 cm
Range: 40 cm
Resolution: 0.5 mm
Sonic cone angle: 9°
Analog output, 4..20 mA, additional
switching output PNP
Related links
- Turck Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 3 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 15 → 30 V dc
- Carlo Gavazzi Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 15 → 30 V dc
