Omron E2E-X40MD2L30-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E-NEXT 3V 40 mm 30 V dc 100mA
- RS Stock No.:
- 175-6925
- Mfr. Part No.:
- E2E-X40MD2L30-T 2M
- Brand:
- Omron
Subtotal (1 unit)*
$197.37
(exc. GST)
$217.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 12 January 2027
- Plus 2 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.37 |
*price indicative
- RS Stock No.:
- 175-6925
- Mfr. Part No.:
- E2E-X40MD2L30-T 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| IP Rating | IP67 | |
| Length | 82.3mm | |
| Terminal Type | Pre-Cabled | |
| Mount Type | Non-Flush | |
| Maximum Supply Voltage | 3V | |
| Width | 42mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Detection | 40mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | |
| Maximum Switching Frequency | 50Hz | |
| Shielding | Unshielded | |
| Series | E2E-NEXT | |
| Output Type | 2-Wire | |
| Depth | 42mm | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Threaded Barrel | ||
IP Rating IP67 | ||
Length 82.3mm | ||
Terminal Type Pre-Cabled | ||
Mount Type Non-Flush | ||
Maximum Supply Voltage 3V | ||
Width 42mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Detection 40mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | ||
Maximum Switching Frequency 50Hz | ||
Shielding Unshielded | ||
Series E2E-NEXT | ||
Output Type 2-Wire | ||
Depth 42mm | ||
Switching Current 100mA | ||
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.
With high-brightness LED the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
- RS Stock No. 1756924
- Mfr. Part No. E2E-X40MD1L30-T 2M
Each
$220.50
- RS Stock No. 1756927
- Mfr. Part No. E2E-X6MD28-T 2M
Each
$152.10
- RS Stock No. 1756922
- Mfr. Part No. E2E-X3D18-T 2M
Each
$192.05
- RS Stock No. 1756920
- Mfr. Part No. E2E-X20MD1L18-T 2M
Each
$160.99
Related links
- Omron E2E-X20D230-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E-NEXT 3V 30 V dc 100mA
- Omron E2E-X20D130-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E-NEXT 3V 30 V dc 100mA
- Omron E2E-X40MD1L30-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E-NEXT 3V 30 V dc 100mA
- Omron E2EQ-X20D230-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2EQ-X20D130-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2E-X10MD112-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2E-X20MD2L18-T 2M Threaded Barrel Inductive Proximity Sensor, M18 2-Wire E2E-NEXT 3V 30 V dc 100mA
- Omron E2E-X7D212-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E-NEXT 3V 30 V dc 100mA












