Omron E2E-X3D18-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E-NEXT 3V 3 mm 30 V dc 100mA
- RS Stock No.:
- 175-6922
- Mfr. Part No.:
- E2E-X3D18-T 2M
- Brand:
- Omron
Subtotal (1 unit)*
$192.05
(exc. GST)
$211.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $192.05 |
*price indicative
- RS Stock No.:
- 175-6922
- Mfr. Part No.:
- E2E-X3D18-T 2M
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| Length | 37.8mm | |
| IP Rating | IP67 | |
| Mount Type | Flush | |
| Terminal Type | Connector Type | |
| Maximum Supply Voltage | 3V | |
| Housing Material | Brass | |
| Width | 15mm | |
| Minimum Operating Temperature | -25°C | |
| Materials Detected | Stainless Steel, Iron, Aluminium | |
| Maximum Detection | 3mm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | |
| Maximum Switching Frequency | 350Hz | |
| Depth | 15mm | |
| Series | E2E-NEXT | |
| Output Type | 2-Wire | |
| Switching Current | 100mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Threaded Barrel | ||
Length 37.8mm | ||
IP Rating IP67 | ||
Mount Type Flush | ||
Terminal Type Connector Type | ||
Maximum Supply Voltage 3V | ||
Housing Material Brass | ||
Width 15mm | ||
Minimum Operating Temperature -25°C | ||
Materials Detected Stainless Steel, Iron, Aluminium | ||
Maximum Detection 3mm | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | ||
Maximum Switching Frequency 350Hz | ||
Depth 15mm | ||
Series E2E-NEXT | ||
Output Type 2-Wire | ||
Switching Current 100mA | ||
Shielding Shielded | ||
- RS Stock No. 1756927
- Mfr. Part No. E2E-X6MD28-T 2M
- RS Stock No. 1756929
- Mfr. Part No. E2E-X7D112-T 2M
- RS Stock No. 1756924
- Mfr. Part No. E2E-X40MD1L30-T 2M
- RS Stock No. 1756920
- Mfr. Part No. E2E-X20MD1L18-T 2M
Related links
- Omron E2EQ-X3D18-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E(Q)-XB/XC 3V 30 V dc 100mA
- Omron E2E-X6MD18-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E-NEXT 3V 30 V dc 100mA
- Omron E2E-X6MD28-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E-NEXT 3V 30 V dc 100mA
- Omron E2E-X3D28-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E-NEXT 3V 30 V dc 100mA
- Omron E2E-X3D18 2M Threaded Barrel Inductive Proximity Sensor 3 mA
- Omron E2E-X3D18-M1TGJ-T 0.3M Threaded Barrel Inductive Proximity Sensor 3 mA
- Omron E2EQ-X3D28-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E(Q)-XB/XC 3V 30 mm 30 V dc 100mA
- Omron E2E-X3D18-M1TGJ 0.3M Threaded Barrel Inductive Proximity Sensor 3 mA












