BALLUFF Inductive Block Proximity Sensor, M12, 20 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 124-3734
- Mfr. Part No.:
- BES Q40KFU-PAC20A-S04G
- Brand:
- BALLUFF
Subtotal (1 unit)*
$247.32
(exc. VAT)
$272.05
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $247.32 |
*price indicative
- RS Stock No.:
- 124-3734
- Mfr. Part No.:
- BES Q40KFU-PAC20A-S04G
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 62mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | PBT | |
| Width | 40mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 400 Hz | |
| Standards Met | CE, cULus, EAC, IEC 60947-5-2 | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Maximum Switching Frequency | 400Hz | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 62mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material PBT | ||
Width 40mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 400 Hz | ||
Standards Met CE, cULus, EAC, IEC 60947-5-2 | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Maximum Switching Frequency 400Hz | ||
- COO (Country of Origin):
- HU
BES Non Threaded Inductive Sensors
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration
Flush shielded or non-flush unshielded
3 wire DC configuration
Related links
- BALLUFF Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 25 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO/NC, 10 → 30 V dc
