BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 12 → 30 V dc

Subtotal (1 unit)*

$82.52

(exc. GST)

$90.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.52

*price indicative

RS Stock No.:
124-3709
Mfr. Part No.:
BES M12MI-PSC40B-BP03
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 30 V dc

Length

53mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

300Hz

Switching Current

200 mA

Shielding

Shielded

Reverse Polarity Protection

Yes

Standards Met

CE, cULus, IEC 60947-5-2

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

300 Hz

COO (Country of Origin):
CN

BES 3 / 4 Wire M12 Inductive Proximity Sensors


This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Related links