Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO+NC, 12 → 24 V dc
- RS Stock No.:
- 123-8631
- Mfr. Part No.:
- XS1N18PC410L1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$153.69
(exc. GST)
$169.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.69 |
*price indicative
- RS Stock No.:
- 123-8631
- Mfr. Part No.:
- XS1N18PC410L1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 41mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 2 kHz | |
| Standards Met | CE, CSA, E2, UL | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Depth | 24mm | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Series | General Purpose | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 41mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 2 kHz | ||
Standards Met CE, CSA, E2, UL | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Depth 24mm | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Series General Purpose | ||
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
This range of inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
