Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 123-8621
- Mfr. Part No.:
- XS218B4NAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$133.30
(exc. GST)
$146.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.30 |
*price indicative
- RS Stock No.:
- 123-8621
- Mfr. Part No.:
- XS218B4NAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 16 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 41mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Series | General Purpose | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Standards Met | CE, CSA, E2, UL | |
| Shielding | Unshielded | |
| Depth | 24mm | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 16 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 41mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Series General Purpose | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
Standards Met CE, CSA, E2, UL | ||
Shielding Unshielded | ||
Depth 24mm | ||
Short Circuit Overload Protection Yes | ||
Telemecanique Inductive Sensors
Introducing Telemecaniques XS218B range of M18 inductive proximity sensors which have been created and designed for use within applications within mobile equipment and light hoisting applications where metal detection is required. This range of proximity sensors features 1 threaded cylindrical metal bodies, they're unable to be flush-mounted and have been created and designed for direct current circuit applications.
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed. Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling and so much more. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 16 mm Detection 30 V
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
