ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 2.2 m Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$638.19

(exc. GST)

$702.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$638.19

*price indicative

RS Stock No.:
123-2463
Mfr. Part No.:
UGT514
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

2.2 m

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

97.5mm

IP Rating

IP67

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Switching Frequency

2Hz

Switching Current

55 mA

Communication Protocol

IO-LINK

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Maximum Operating Temperature

+70°C

Switching Frequency

2 Hz

COO (Country of Origin):
IT

UGT500 Series Diffuse Ultrasonic Sensors


IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits


Robust high grade stainless steel housing
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach


IFM Electric Ultrasonic Sensors

Related links