ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 1.6 m Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 123-2444
- Mfr. Part No.:
- UGT205
- Brand:
- ifm electronic
Subtotal (1 unit)*
$569.28
(exc. GST)
$626.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $569.28 |
*price indicative
- RS Stock No.:
- 123-2444
- Mfr. Part No.:
- UGT205
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1.6 m | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 97.5mm | |
| IP Rating | IP67 | |
| Housing Material | Epoxy Glass Ceramic, PBT, Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Switching Current | 55 mA | |
| Maximum Switching Frequency | 3Hz | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 3 Hz | |
| Standards Met | CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1.6 m | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 97.5mm | ||
IP Rating IP67 | ||
Housing Material Epoxy Glass Ceramic, PBT, Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Switching Current 55 mA | ||
Maximum Switching Frequency 3Hz | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 3 Hz | ||
Standards Met CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL | ||
Reverse Polarity Protection Yes | ||
UGT200 Series Diffuse Ultrasonic Sensors
IFM Electronics UGT200 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT200 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.
Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.
Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.
Features and Benefits
M18 Plastic housing
Digital and analogue output
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach
Digital and analogue output
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach
IFM Electric Ultrasonic Sensors
Related links
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.6 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 2.2 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.2 m Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.2 m Detection 0-10 V, 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 1.2 m Detection 4-20 mA, 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 800 mm Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 300 mm Detection 10 → 30 V dc
- ifm electronic Ultrasonic Threaded Barrel Proximity Sensor 800 mm Detection 4-20 mA, 10 → 30 V dc
