Leuze IS D08MM/4NC-4N0-M8.3 Cylindrical Sensor Inductive Proximity Switch, M8 Digital Transistor PNP D08 30V dc 100mA
- RS Stock No.:
- 857-713
- Mfr. Part No.:
- IS D08MM/4NC-4N0-M8.3
- Brand:
- Leuze
N
Subtotal (1 unit)*
$64.31
(exc. GST)
$70.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.31 |
*price indicative
- RS Stock No.:
- 857-713
- Mfr. Part No.:
- IS D08MM/4NC-4N0-M8.3
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Inductive Proximity Switch | |
| Thread Size | M8 | |
| Body Style | Cylindrical Sensor | |
| Length | 50.7mm | |
| IP Rating | IP67 | |
| Mount Type | Clamp | |
| Maximum Supply Voltage | 30V dc | |
| Width | 8mm | |
| Housing Material | Stainless Steel | |
| Materials Detected | Aluminium, Brass, Copper, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-4-4 | |
| Series | D08 | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 1000Hz | |
| Output Type | Digital Transistor PNP | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Inductive Proximity Switch | ||
Thread Size M8 | ||
Body Style Cylindrical Sensor | ||
Length 50.7mm | ||
IP Rating IP67 | ||
Mount Type Clamp | ||
Maximum Supply Voltage 30V dc | ||
Width 8mm | ||
Housing Material Stainless Steel | ||
Materials Detected Aluminium, Brass, Copper, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-4-4 | ||
Series D08 | ||
Switching Current 100mA | ||
Maximum Switching Frequency 1000Hz | ||
Output Type Digital Transistor PNP | ||
- COO (Country of Origin):
- CN
The Leuze inductive switch provides reliable proximity detection for demanding industrial environments. Designed with a cylindrical housing, it ensures robust performance in various applications where precise positioning is essential.
Operates within a supply voltage range of 10 to 30 V DC for versatile integration
Features a Compact design measuring 8 mm in diameter and 50.7 mm in length
Equipped with a red stainless steel housing for enhanced durability and visibility
Offers a switching frequency of up to 1,000 Hz for Rapid response times
