Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor, M5, 2.5 mm Detection, NPN NO, 12 →

N

Subtotal (1 unit)*

$105.87

(exc. GST)

$116.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.87

*price indicative

RS Stock No.:
479-089
Mfr. Part No.:
XS505R1NAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M5

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Housing Material

Stainless Steel

COO (Country of Origin):
IT
The Telemecanique Sensors Miniature inductive sensor features an M5 design with a length of 31 millimeters and is made of stainless steel. It has a sensing range of 0.8 millimeters and includes a 2-meter cable for secure connectivity.

Detection face is frontal
Front material is PBT

Related links