Baumer Proximity Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 6 → 30 V
- RS Stock No.:
- 466-068
- Mfr. Part No.:
- IFRM 12P1704/S14L
- Brand:
- Baumer
N
Subtotal (1 unit)*
$118.67
(exc. GST)
$130.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.67 |
*price indicative
- RS Stock No.:
- 466-068
- Mfr. Part No.:
- IFRM 12P1704/S14L
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Proximity | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Flylead | |
| Cable Length | 2m | |
| Supply Voltage | 6 → 30 V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Proximity | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Flylead | ||
Cable Length 2m | ||
Supply Voltage 6 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MK
The Baumer Standard Inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from Brass nickel plated for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 4 mm.
PNP make function (NO)
IP67 protection
IP67 protection
Related links
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 4 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 8 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 10 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 4 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 4 mm Detection 6 → 30 V
- Baumer Proximity Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V
