Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 10 mm Detection 0-10 V, 24 V dc
- RS Stock No.:
- 439-828
- Mfr. Part No.:
- XS9E111A1L2
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$253.47
(exc. GST)
$278.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.47 |
*price indicative
- RS Stock No.:
- 439-828
- Mfr. Part No.:
- XS9E111A1L2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Fixed | |
| Analogue Switching Output Type | 0-10 V | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Fixed | ||
Analogue Switching Output Type 0-10 V | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire 0-10 V, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 0-10 V, 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire 4-20 mA, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 0-10 V, 24 → 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 24 V dc
