Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor, M12, 6 mm Detection, PNP NO, 24 V dc
- RS Stock No.:
- 439-816
- Mfr. Part No.:
- XS912RWPAM12
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$388.29
(exc. GST)
$427.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.29 |
*price indicative
- RS Stock No.:
- 439-816
- Mfr. Part No.:
- XS912RWPAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Male M12 | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Male M12 | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- HU
Related links
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 6 mm Detection 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 6 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 10 mm Detection 24 V dc
- Inductive Barrel Inductive Proximity Sensor 6 mm Detection 48 V
- Baumer Inductive Barrel Inductive Proximity Sensor 6 mm Detection 4-20 mA, 36 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 7 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 4 mm Detection 24 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
