Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 5 mm Detection, PNP NO, 30 V dc
- RS Stock No.:
- 439-812
- Mfr. Part No.:
- XS8S173PAL2C
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$28.25
(exc. GST)
$31.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.25 |
*price indicative
- RS Stock No.:
- 439-812
- Mfr. Part No.:
- XS8S173PAL2C
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Fixed | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 30 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Fixed | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 30 V dc | ||
- COO (Country of Origin):
- CN
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NO, 30 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NO, 30 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection, 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 48 V dc
