Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 5 mm Detection, PNP/NPN NO/NC, 48 V dc
- RS Stock No.:
- 436-132
- Mfr. Part No.:
- XS1M18DA9AV
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$327.81
(exc. GST)
$360.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.81 |
*price indicative
- RS Stock No.:
- 436-132
- Mfr. Part No.:
- XS1M18DA9AV
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Fixed | |
| Detection Range | 5 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 5m | |
| Connection Type | Cable | |
| Supply Voltage | 48 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Fixed | ||
Detection Range 5 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 5m | ||
Connection Type Cable | ||
Supply Voltage 48 V dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection NO, 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 8 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 7 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 5 mm Detection 24 V dc
