Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M12, 4 mm Detection, PNP NO, 48 V dc

N

Subtotal (1 unit)*

$257.67

(exc. GST)

$283.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$257.67

*price indicative

RS Stock No.:
439-441
Mfr. Part No.:
XS612B1PAL2EX
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Fixed

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Cable

Cable Length

2m

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links