Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M12, 4 mm Detection, PNP NC, 48 V dc
- RS Stock No.:
- 439-443
- Mfr. Part No.:
- XS612B1PBL10
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$160.55
(exc. GST)
$176.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.55 |
*price indicative
- RS Stock No.:
- 439-443
- Mfr. Part No.:
- XS612B1PBL10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Fixed | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 10m | |
| Connection Type | Cable | |
| Supply Voltage | 48 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Fixed | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 10m | ||
Connection Type Cable | ||
Supply Voltage 48 V dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 7 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 4 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 4 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 4 mm Detection 24 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 4 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 8 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 48 V dc
