Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M30, 10 mm Detection, PNP NC, 48 V dc

Subtotal (1 unit)*

$464.31

(exc. GST)

$510.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.31

*price indicative

RS Stock No.:
437-003
Mfr. Part No.:
XSAV32373TF
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Fixed

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

2m

Connection Type

Cable

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links