Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 5 mm Detection, NPN NO+NC, 24 V dc

Subtotal (1 unit)*

$157.61

(exc. GST)

$173.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.61

*price indicative

RS Stock No.:
436-160
Mfr. Part No.:
XS1N18NC410
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Fixed

Output Function

NO+NC

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links