Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 1.5 mm Detection, 24 V dc

Subtotal (1 unit)*

$382.52

(exc. GST)

$420.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.52

*price indicative

RS Stock No.:
436-122
Mfr. Part No.:
XS1DEQ0106J1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Fixed

Connection Type

4-Wire

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links