Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 1.5 mm Detection, PNP NO, 24 V dc

N

Subtotal (1 unit)*

$164.54

(exc. GST)

$180.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.54

*price indicative

RS Stock No.:
439-431
Mfr. Part No.:
XS506B1PAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links