Telemecanique Sensors Ultrasonic Barrel Proximity Sensor, M30, 0.051 → 0.991 m Detection, NPN NO+NC, 12 →

N

Subtotal (1 unit)*

$1,407.21

(exc. GST)

$1,547.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,407.21

*price indicative

RS Stock No.:
435-876
Mfr. Part No.:
XX630S1NCM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

0.051 → 0.991 m

Body Style

Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Male M12

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
US

Related links