Telemecanique Sensors Ultrasonic Barrel Proximity Sensor, M30, 0.1 → 1 m Detection, NPN NO, 12 → 24 V dc

N

Subtotal (1 unit)*

$704.97

(exc. GST)

$775.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.97

*price indicative

RS Stock No.:
435-877
Mfr. Part No.:
XX6V3A1NAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

0.1 → 1 m

Body Style

Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Male M12

Supply Voltage

12 → 24 V dc

COO (Country of Origin):
US

Related links