Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$146.87

(exc. GST)

$161.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 2$146.87
3 +$142.78

*price indicative

RS Stock No.:
404-853
Mfr. Part No.:
E2AS18LS08WPB12M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

81.5mm

IP Rating

IP67

Mounting Type

Flush Mount

Housing Material

Stainless Steel

Maximum DC Voltage

32V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Maximum Switching Frequency

500Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Series

E2A

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

RoHS Status: Exempt

E2A Standard CENELEC Length Stainless Steel


PBTP sensing face material
LED indication
Operating temperature range -25 to +70°C
Supply voltage 10 to 35Vdc
Current consumption 15mA
Maximum switching current 200mA
Short circuit and reverse polarity protection

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links