Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M8, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$204.28

(exc. GST)

$224.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.28

*price indicative

RS Stock No.:
309-897
Mfr. Part No.:
DCC08M06PSK-TSL
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
DE
The Di-Soric Inductive proximity sensor with double and triple switching distances in all standard and compact designs. It features a 60 mm chromium-plated brass housing and a 6mm switching distance and with a maximum switching frequency of 500 Hz. It is compliance with IEC and CE.

Metal connector
Integrated amplifier
Short circuit protection
Starting pulse suppression
LED

Related links