Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M8, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 309-895
- Mfr. Part No.:
- DCC08M04PSK-TSL
- Brand:
- Di-Soric
Subtotal (1 unit)*
$297.52
(exc. GST)
$327.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.52 |
*price indicative
- RS Stock No.:
- 309-895
- Mfr. Part No.:
- DCC08M04PSK-TSL
- Brand:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- LK
The Di-Soric Inductive proximity sensor guarantee precise, process-reliable object detection. With these sensors, switching distances of 4 mm can be implemented for ambitious applications. It is made of Nickel-silver (chromium-plated) housing material and a housing length of 60 mm
Metal connector
Integrated amplifier
Short circuit protection
Starting pulse suppression
LED
Integrated amplifier
Short circuit protection
Starting pulse suppression
LED
Related links
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Proximity Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc