Inductive Threaded Barrel Proximity Sensor, M30, NPN NC, 48 V

Subtotal (1 unit)*

$89.33

(exc. GST)

$98.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.33

*price indicative

RS Stock No.:
253-038
Mfr. Part No.:
197852 E57PS-30SNC10-Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

48 V

Length

70.9mm

IP Rating

IP69

Mounting Type

Flush

Switching Current

300 mA

Switching Frequency

600 Hz

Shielding

Shielded

COO (Country of Origin):
MX
The Eaton Proximity switch features a function which is short circuit protection. It is made of stainless steel. It operates between an ambient temperature range of -25 °C to 70 °C. It features plug in connection.

UL listed
Cylinder enclosure

Related links