Eaton Inductive Threaded Barrel Proximity Sensor, M18 4-20 mA, 30 V
- RS Stock No.:
- 247-812
- Mfr. Part No.:
- 166808 E59-A18C115D01-C1
- Brand:
- Eaton
Subtotal (1 unit)*
$307.74
(exc. GST)
$338.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.74 |
*price indicative
- RS Stock No.:
- 247-812
- Mfr. Part No.:
- 166808 E59-A18C115D01-C1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 30 V | |
| IP Rating | IP67 | |
| Length | 69.3mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 100 Hz | |
| Switching Current | 20 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 30 V | ||
IP Rating IP67 | ||
Length 69.3mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 100 Hz | ||
Switching Current 20 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Moeller E59 AccuProx analog inductive proximity sensor is designed for precision and reliability in various industrial applications. Featuring a robust construction with a metallic enclosure, this sensor offers dependable performance in challenging environments. Its ability to detect objects within a specified sensing range makes it ideal for automation tasks, while the analog output provides clear feedback for monitoring and control systems. With a compact design and thoughtful engineering, this sensor ensures seamless integration into your setup, enhancing operational efficiency without compromising on safety. Whether for manufacturing, logistics, or processing sectors, the E59 AccuProx is built to meet the rigorous demands of today's industrial landscape.
Robust metallic enclosure for enhanced durability and longevity
Designed to operate in harsh environments with IP67 protection
Features a non-flush mounting method suitable for various installations
Quick and easy connection via plug-in connection M12 x 1
Provides a clear status indication with green and red LED indicators
Shock-resistant design to withstand mechanical impacts
Maintains high accuracy with a repeatability of ±1%
Designed to operate within a wide temperature range from -40 °C to 70 °C
Offers an explosion safety category assessment for gases and dust
Designed to operate in harsh environments with IP67 protection
Features a non-flush mounting method suitable for various installations
Quick and easy connection via plug-in connection M12 x 1
Provides a clear status indication with green and red LED indicators
Shock-resistant design to withstand mechanical impacts
Maintains high accuracy with a repeatability of ±1%
Designed to operate within a wide temperature range from -40 °C to 70 °C
Offers an explosion safety category assessment for gases and dust
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 7 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 0.5 → 4 mm Detection 4-20 mA, 15 → 30 V dc
